# of units | Price |
---|---|
1+ | $1.29 |
10+ | $1.15 |
100+ | $0.99 |
Specification | Value |
---|---|
Supplier Package | PDIP-14 |
Maximum Speed | 20MHz |
Device Core | PIC |
Instruction Set Architecture | RISC |
Maximum Clock Rate | 20MHz |
Data Bus Width | 8Bit |
Maximum Expanded Memory Size | 14KB |
Family Name | PIC16 |
Number of Programmable I/Os | 12 |
Number of Timers | 2 |
On-Chip ADC | 8-chx10-bit |
Program Memory Size | 1.75KB |
Program Memory Type | Flash |
RAM Size | 64Byte |
Interface Type | RS-232/USB |
Minimum Operating Supply Voltage | 2V |
Typical Operating Supply Voltage | 2.5V|3.3V|5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Through Hole |
Packaging | Tube |
Pin_Count | 14 |
Family | PIC16F676 |
Product Width | 6.35mm |
Product Height | 3.3mm |
Product Length | 19.05mm |
Product Type | Microcontroller |