IC PIC16F690 8-Bit CMOS Microcontroller 20-pin DIP

You may also like:
A000048 A000048
Arduino
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)
ATMEGA328-PU ATMEGA328-PU
Atmel (Microchip)
AT89C4051-12PU AT89C4051-12PU
Microchip Technology
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
ATMEGA16-16PU ATMEGA16-16PU
Atmel (Microchip)
Clearance

$2.19 ea

6 In Stock


  • Jameco Part no.: 2127523
  • Manufacturer: Microchip Technology
  • Manufacturer no.: PIC16F690-I/P
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $2.19
10+ $1.89
100+ $1.75

Request a Large Quantity Quote

8-Bit CMOS MICROCONTROLLER WITH NANOWATT TECHNOLOGY

  • Operating Speed: 20 MHz oscillator/clock input, 200 ns instruction cycle
  • Interrupt Capability
  • 8-Level Deep Hardware Stack
  • Standby Current: 50 nA @ 2.0V, typical
  • Operating Current: 11µA @ 32 kHz, 2.0V, typical or 220µA @ 4 MHz, 2.0V, typical
  • 20-pin
  • Dimensions: 1.03" x 0.31" x 0.21" (L x W x H)


Report a problem
Suggest a product
Specification Value
PackagePDIP-20
Maximum Speed20 MHz
Device CorePIC
Instruction Set ArchitectureRISC
Maximum Clock Frequency20MHz
Data Bus Width8Bit
Family NameP80


Report a problem
Suggest a product