This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
145111">Substitute ProductsSpecification | Value |
---|---|
Package | PDIP-18 |
Maximum Speed | 4 MHz |
Device Core | PIC |
Instruction Set Architecture | RISC |
Maximum Clock Frequency | 4MHz |
Data Bus Width | 8Bit |
Family | PIC16 |
Number of Programmable I/Os | 13 |
Number of Timers | 1 |
Program Memory Size | 1.75KB |
Program Memory Type | Flash |
RAM Size | 68Byte |
Minimum Input Voltage | 4V |
Input Voltage | 5V |
Maximum Input Voltage | 5.5V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |
Packaging | Tube |
Pins | 18 |
Width | 6.35 mm |
Height | 3.3 mm |
Length | 22.86 mm |
Product Type | Microcontroller |