# of units | Price |
---|---|
1+ | $3.59 |
10+ | $3.29 |
100+ | $2.95 |
Specification | Value |
---|---|
Supplier Package | SPDIP-25 |
Maximum Speed | 20MHz |
Device Core | PIC |
Instruction Set Architecture | RISC |
Maximum Clock Rate | 20MHz |
Data Bus Width | 8Bit |
Family Name | PIC16 |
Number of Programmable I/Os | 22 |
Number of Timers | 3 |
On-Chip ADC | 5-chx10-bit |
Program Memory Size | 7KB |
Program Memory Type | Flash |
RAM Size | 192Byte |
Interface Type | I2C/SPI/USART |
Minimum Operating Supply Voltage | 4V |
Typical Operating Supply Voltage | 5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Through Hole |
Packaging | Tube |
Pin_Count | 28 |
Family | PIC16F873A |
Product Width | 7.24mm |
Product Height | 3.3mm |
Product Length | 34.67mm |
Product Type | Microcontroller |