This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $5.75 |
10+ | $5.49 |
100+ | $5.29 |
Specification | Value |
---|---|
Package | PDIP-40 |
Maximum Speed | 20 MHz |
Device Core | PIC |
Instruction Set Architecture | RISC |
Maximum Clock Frequency | 20MHz |
Data Bus Width | 8Bit |
Family | PIC16 |
Number of Programmable I/Os | 33 |
Number of Timers | 3 |
On-Chip ADC | 8-chx10-bit |
Program Memory Size | 14KB |
Program Memory Type | Flash |
RAM Size | 368Byte |
Interface Type | MSSP/PSP/USART |
Minimum Input Voltage | 4V |
Input Voltage | 5V |
Maximum Input Voltage | 5.5V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |
Packaging | Tube |
Pins | 40 |
Width | 13.84 mm |
Height | 3.81 mm |
Length | 52.26 mm |
Product Type | Microcontroller |