# of units | Price |
---|---|
1+ | $3.25 |
10+ | $2.959 |
100+ | $2.79 |
Specification | Value |
---|---|
Supplier Package | PDIP-18 |
Maximum Speed | 20MHz |
Device Core | PIC |
Instruction Set Architecture | RISC |
Maximum Clock Rate | 20MHz |
Data Bus Width | 8Bit |
Family Name | PIC16 |
Number of Programmable I/Os | 16 |
Number of Timers | 3 |
On-Chip ADC | 7-chx10-bit |
Program Memory Size | 7KB |
Program Memory Type | Flash |
RAM Size | 368Byte |
Interface Type | SSP/USART |
Minimum Operating Supply Voltage | 4V |
Typical Operating Supply Voltage | 5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Through Hole |
Packaging | Tube |
Pin_Count | 18 |
Family | PIC16F88 |
Product Width | 6.35mm |
Product Height | 3.3mm |
Product Length | 22.86mm |
Product Type | Microcontroller |