IC PIC16F886 8-bit CMOS MICROCONTROLLER 28-pin DIP

You may also like:
A000048 A000048
Arduino
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)
ATMEGA328-PU ATMEGA328-PU
Atmel (Microchip)
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
ATMEGA16-16PU ATMEGA16-16PU
Atmel (Microchip)
AT89S52-24PU AT89S52-24PU
Atmel (Microchip)

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2127531
  • Manufacturer: Microchip Technology
  • Manufacturer no.: PIC16F886-I/SP
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $2.09
10+ $1.95
100+ $1.89

Request a Large Quantity Quote

MEMORY PROGRAMMABLE CHIP

Can be programmed using the high voltage In-Circuit Serial Programming® (ICSP®) method or the low voltage ICSP method. Both of these can be done with the device in the user's system.

  • Input Voltage for read/write operations: 2.0V-5.5V
  • Input Voltage for bulk erase operations: 4.5V-5.5V
  • 28-pin


Report a problem
Suggest a product
Specification Value
PackagePDIP-18
Maximum Speedn/a
Device CorePIC
Instruction Set ArchitectureRISC
Maximum Clock Frequency20MHz
Data Bus Width8Bit
FamilyPIC16


Report a problem
Suggest a product