This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Specification | Value |
---|---|
Package | PDIP-40 |
Maximum Speed | 20 MHz |
Device Core | PIC |
Instruction Set Architecture | RISC |
Maximum Clock Frequency | 20MHz |
Data Bus Width | 8Bit |
Family | PIC16 |