IC PIC18F2580 8-bit MCU RISC 28-pin QFN

Microchip Technology Rohs logo
PIC18F2580-I/ML
You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-U ATMEGA328-U
AT89C4051-12PU AT89C4051-12PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P

$13.59 ea

25 ship on May. 13


  • Jameco Part no.: 2062791
  • Manufacturer: Microchip Technology
  • Manufacturer no.: PIC18F2580-I/ML
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
5+ $13.59
25+ $12.19
50+ $10.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5 Volt/3.3 Volt/5 Volt 28-Pin QFN-S EP

Report a problem
Suggest a product
Specification Value
PackageQFN-S EP
Maximum Speed40MHz
Device CorePIC
Instruction Set ArchitectureRISC
Maximum Clock Frequency40MHz
Data Bus Width8Bit
Family NamePIC18
Number of Programmable I/Os25
Number of Timers4
On-Chip ADC8-chx10-bit
Program Memory Size32KB
Program Memory TypeFlash
RAM Size1.5KB
Interface TypeCAN/I2C/SPI/USART
I2C1
SPI1
USART1
CAN1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V, 3.3V, 5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Pins28
FamilyPIC18F2580
Width6mm
Height0.88mm
Product Length6mm
Product TypeMicrocontroller


Report a problem
Suggest a product