This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
248031">Substitute ProductsSpecification | Value |
---|---|
Package | PDIP-40 |
Maximum Speed | 40 MHz |
Device Core | PIC |
Instruction Set Architecture | RISC |
Maximum Clock Frequency | 40MHz |
Data Bus Width | 8Bit |
Maximum Expanded Memory Size | 2MB |
Family | PIC18 |
Number of Programmable I/Os | 34 |
Number of Timers | 4 |
On-Chip ADC | 8-chx10-bit |
Program Memory Size | 32KB |
Program Memory Type | Flash |
RAM Size | 1.5KB |
Interface Type | MSSP/SPI/I2C/PSP/USART |
Minimum Input Voltage | 4.2V |
Input Voltage | 5V |
Maximum Input Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Through Hole |
Packaging | Tube |
Pins | 40 |
Width | 13.84 mm |
Height | 3.81 mm |
Length | 52.26 mm |
Product Type | Microcontroller |