Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5 Volt/3.3 Volt/5 Volt 44-Pin TQFP

Microchip Technology
PIC18LF452-I/PT
You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-PU ATMEGA328-PU
AT89C2051-24PU AT89C2051-24PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P

$18.69 ea

118 ship on Aug. 19


  • Jameco Part no.: 2064614
  • Manufacturer: Microchip Technology
  • Manufacturer no.: PIC18LF452-I/PT
  • NCNR (Non-Cancelable, Non Returnable)
    • Electronics Parts Locator
# of units Price
5+ $18.69
25+ $16.89
50+ $15.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5 Volt/3.3 Volt/5 Volt 44-Pin TQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageTQFP
Maximum Speed40MHz
Device CorePIC
Instruction Set ArchitectureRISC
Maximum Clock Rate40MHz
Data Bus Width8Bit
Maximum Expanded Memory Size2MB
Family NamePIC18
Number of Programmable I/Os34
Number of Timers4
On-Chip ADC8-chx10-bit
Program Memory Size32KB
Program Memory TypeFlash
RAM Size1.5KB
Interface TypeI2C/SPI/USART
I2C1
SPI1
USART1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTray
Pin_Count44
FamilyPIC18LF452
Product Width10mm
Product Height1mm
Product Length10mm
Product TypeMicrocontroller


Report a problem
Suggest a product