Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Dual Output 12 Volt 5 Volt 15 Amp 5 Amp 205 Watt

You may also like:
PD-2515 PD-2515
PT-65B PT-65B
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A

$62.95 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102852
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PID-250A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $62.95
10+ $54.09

Request a Large Quantity Quote

250W Isolated Dual Output with PFC Function


CH1: 12 Volts @ 15 Amps
CH2: 5 Volts @ 5 Amps

Features:
  • Universal AC input / Full range
  • Isolated output & GND for CH1,CH2
  • Built-in active PFC function, PF>0.92
  • Protections:Short circuit / Overload / Over voltage / Over temperature
  • Remote control for CH1
  • Peak load 170% for CH1 within 10 sec.
  • Cooling by free air convection
  • 100% full load burn-in test
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Number of Outputs2
Primary Output Voltage (VDC)12
Output Current (A)15
Additional Output Voltages (VDC)5
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeJST B10P-VH
Size (L" x W" x H")8.7 x 3.7 x 1.6
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)83
FamilyPID-250
Maximum Output Power (W)205
Maximum Input Current (A)3
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product