MEAN WELL PID-250C

You may also like:
PD-2515 PD-2515
MEAN WELL
PT-65B PT-65B
MEAN WELL
PT-45B PT-45B
MEAN WELL
PT-65C PT-65C
MEAN WELL
PD-25A PD-25A
MEAN WELL
PD-45A PD-45A
MEAN WELL

$69.95 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102705
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PID-250C
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409510
  • Web Exclusive
# of units Price
1+ $69.95
5+ $62.95
25+ $56.95

Request a Large Quantity Quote

250W Isolated Dual Output with PFC Function


CH1: 36 Volts @ 6.3 Amps
CH2: 5 Volts @ 5 Amps

Features:
  • Universal AC input / Full range
  • Isolated output & GND for CH1,CH2
  • Built-in active PFC function, PF>0.92
  • Protections:Short circuit / Overload / Over voltage / Over temperature
  • Remote control for CH1
  • Peak load 170% for CH1 within 10 sec.
  • Cooling by free air convection
  • 100% full load burn-in test
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs2
Output Voltage36 VDC
Output Current6.30 A
Additional Output Voltages (VDC)5
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeJST B10P-VH or equiv.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Efficiency86%
FamilyPID-250
Power Rating251.8 W
Maximum Input Current3 A
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame
Length8.7 in.
Width3.7 in.
Height1.6 in.


Report a problem
Suggest a product