AC to DC Power Supply Open Frame Dual Output 48 Volt 5 Volt 4.7 Amp 5 Amp 250.6 Watt

You may also like:
PD-2515 PD-2515
MEAN WELL
PT-65B PT-65B
MEAN WELL
PT-45B PT-45B
MEAN WELL
PT-65C PT-65C
MEAN WELL
PD-25A PD-25A
MEAN WELL
PD-45A PD-45A
MEAN WELL

$62.95 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102713
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PID-250D
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $62.95
5+ $54.09
25+ $48.681

Request a Large Quantity Quote

250W Isolated Dual Output with PFC Function


CH1: 48 Volts @ 4.7 Amps
CH2: 5 Volts @ 5 Amps

Features:
  • Universal AC input / Full range
  • Isolated output & GND for CH1,CH2
  • Built-in active PFC function, PF>0.92
  • Protections:Short circuit / Overload / Over voltage / Over temperature
  • Remote control for CH1
  • Peak load 170% for CH1 within 10 sec.
  • Cooling by free air convection
  • 100% full load burn-in test
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs2
Output Voltage48 VDC
Output Current4.70 A
Additional Output Voltages (VDC)5
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeJST B10P-VH or equiv.
Size (L" x W" x H")8.7 x 3.7 x 1.6
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Efficiency86%
FamilyPID-250
Power Rating250.6 W
Maximum Input Current3 A
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame
Length8.7 in.
Width3.7 in.
Height1.6 in.


Report a problem
Suggest a product