Selec Controls PID330-0-0-00

You may also like:
59803-1 59803-1
TE Connectivity
50058-8100 50058-8100
Molex
27111 27111
Parallax
3303-0331 3303-0331
Coherent
T9FB311147 T9FB311147
Jameco BenchPro
SSA3021X SSA3021X
Siglent Technologies

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2133288
  • Manufacturer: Selec Controls
  • Manufacturer no.: PID330-0-0-00
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
Advanced PID Temperature Controller

Features:
  • Contol Output: Relay
  • Alarm output: Relay
  • Aux. Output: only output 1&2
  • Dual Display, 4 digit, 7 segment LED
  • LED Status Indicator: Relay ON, Tune,Alarm, Manual
  • TC / RTD Input, Analog input
  • ON-OFF, PID, PID Autotune
  • °C / °F Selectable
  • Heat Cool PID
  • Ramp Soak
  • Soft Start


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product