Selec Controls PID500-0-0-04

You may also like:
59803-1 59803-1
TE Connectivity
50058-8100 50058-8100
Molex
27111 27111
Parallax
3303-0331 3303-0331
Coherent
T9FB311147 T9FB311147
Jameco BenchPro
SSA3021X SSA3021X
Siglent Technologies

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2133270
  • Manufacturer: Selec Controls
  • Manufacturer no.: PID500-0-0-04
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
Advanced PID Temperature Controller

Features
  • Control Output: Relay
  • Alarm Output: Relay
  • Auxiliary Output: Output 3 (relay) + Comm. RS485
  • Dual Display, 4 digit, 7 segment LED
  • LED Status Indicator: Relay ON, Tune, Alarm, Manual
  • Input: thermocouple (J,K,T,R,S,C,E,B,N,L,U,W, Platinel ll), RTD PT100, -5 to 56mV, Analog I/P:0 TO 10v DC, 0/4 to 20mA DC
  • ON-OFF, PID, PID Autotune
  • °C /°F Selectable
  • Heat Cool PID
  • Ramp Soak
  • Soft Start
  • MODBUS communication: RS 485
  • Motorized Control
  • Remote set point
  • Heater current monitoring
  • 4 zone set points configurable
  • Analog O/P Retransmission
  • 2 point scaling-user settable
  • Supply Voltage: 85-270V AC/DC


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product