Temperature PID Controller 4-20ma Output 1 and 2 1/16 DIN

You may also like:
380400 380400
Extech Instruments
3303-0331 3303-0331
Coherent
T9FB311147 T9FB311147
Jameco Benchpro
59803-1 59803-1
TE Connectivity
SSA3021X SSA3021X
Siglent Technologies
27111 27111
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2133253">Substitute Products

  • Jameco Part no.: 2133253
  • Manufacturer: Selec Controls
  • Manufacturer no.: PID500-2-0-00
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $109.95
5+ $99.95

Request a Large Quantity Quote

Advanced PID Temperature Controller

Features
  • Control Output: 4-20mA (Current)
  • Alarm Output: Relay
  • Auxiliary Output: only output 1&2
  • Dual Display, 4 digit, 7 segment LED
  • LED Status Indicator: Relay ON, Tune, Alarm, Manual
  • Input: thermocouple (J,K,T,R,S,C,E,B,N,L,U,W, Platinel ll), RTD PT100, -5 to 56mV, Analog I/P:0 TO 10v DC, 0/4 to 20mA DC
  • ON-OFF, PID, PID Autotune
  • °C /°F Selectable
  • Heat Cool PID
  • Ramp Soak
  • Soft Start
  • MODBUS communication: RS 485
  • Motorized Control
  • Remote set point
  • Heater current monitoring
  • 4 zone set points configurable
  • Analog O/P Retransmission
  • 2 point scaling-user settable
  • Supply Voltage: 85-270V AC/DC


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product