Temperature PID Controller Relay TC-RTD Input 85-270 Volt

You may also like:
380400 380400
Extech Instruments
3303-0331 3303-0331
Coherent
T9FB311147 T9FB311147
Jameco BenchPro
59803-1 59803-1
TE Connectivity
SSA3021X SSA3021X
Siglent Technologies
27111 27111
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2133229
  • Manufacturer: Selec Controls
  • Manufacturer no.: PID528-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $80.69
5+ $76.69

Request a Large Quantity Quote

Basic PID Temperature Controller

Features:
  • Dual Display, 4 Digit, 7 Segment LED
  • LED Status Indicator: Relay ON, Tune
  • 3 Front Panel Control Buttons
  • Inputs: Termocouple (J.K,T,R,S), RTD PT100
  • ON-OFF, PID, PID Autotun
  • Two Setpoints
  • Control Output : Relay or SSR Drive
  • Alarm Output : Relay or SSR Drive
  • 1/16DIN
  • Supply Voltage: 85-270V AC/DC and 24V AC/DC


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product