Pixy2 Camera Vision Sensor

You may also like:
ADU240050 ADU240050
KAE-T0V10-SO KAE-T0V10-SO
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
HT-213-R HT-213-R

$59.95 ea

18 ship on Aug. 20
Lead time 2 weeks


  • Jameco Part no.: 2278287
  • Manufacturer: Charmed Labs
  • Manufacturer no.: PIXY2
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $59.95

Request a Large Quantity Quote

Pixy2 Camera Vision Sensor

Robot Vision Made Easier



Pixy2 is smaller, faster and more capable than the original Pixy. Like its predecessor, Pixy2 can learn to detect objects that you teach it just by pressing a button. Plus, Pixy2 has new algorithms that detect and track lines for use with line-following robots. The new algorithms can detect intersections and "road signs" as well. The road signs can tell your robot what to do, such as turn left, turn right, slow down, and more. Amazingly, Pixy2 does all of this at 60 frames-per-second, so your robot can be fast, too. Pair it with the Pan/Tilt kit (P/N: 2278295) so your Pixy cam can "look around".

Use Pixy2 for lots of different applications, find a project, or use Pixy2 for something no one has considered!

Features

  • Pixy2 detects lines, intersections and small barcodes, intended for line-following robots
  • Improved framerate – 60 frames-per-second
  • Tracking algorithms have been added to color-based object detection
  • Improved and simplified libraries for Arduino, Raspberry Pi and other controllers
  • Integrated light source
  • Small, fast, easy-to-use, low-cost, readily-available vision system
  • Connects to Arduino with included cable. Also works with Raspberry Pi, BeagleBone and similar controllers
  • All libraries for Arduino, Raspberry Pi, etc. are provided
  • C/C++ and Python are supported
  • Communicates via one of several interfaces: SPI, I2C, UART, USB or analog/digital output
  • Configuration utility runs on Windows, MacOS and Linux

Specifications

  • Processor: NXP LPC4330, 204 MHz, dual core
  • Image sensor: Aptina MT9M114, 1296×976 resolution with integrated image flow processor
  • Lens field-of-view: 60 degrees horizontal, 40 degrees vertical
  • Power consumption: 140 mA typical
  • Power input: USB input (5V) or unregulated input (6V to 10V)
  • RAM: 264K bytes
  • Flash: 2M bytes
  • Available data outputs: UART serial, SPI, I2C, USB, digital, analog
  • Dimensions:1.5" x 1.65" x 0.6"
  • Weight: 10 grams
  • Integrated light source, approximately 20 lumens

Connect Directly to Arduino or Raspberry Pi

No need to futz around with tiny wires. Pixy2 comes with a special cable to plug directly into an Arduino and a USB cable to plug into a Raspberry Pi, so you can get started quickly. No Arduino or Raspberry Pi? No problem! Pixy2 has several interfaces (SPI, I2C, UART, and USB) and simple communications, so you get your chosen controller talking to Pixy2 in no time at all.

Downloads & Resources

Pixy (CMUcam5) is a partnership between the Carnegie Mellon Robotics Institute and Charmed Labs. Want to dig deeper? Pixy2 is entirely open-source - software, firmware, and hardware.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product