# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $0.99 |
Specification | Value |
---|---|
Body Orientation | Straight |
Product Type | 3.5 mm, Stereo |
Gender | Jack |
Mounting | Panel Mount |
Number of Contacts | 5 |
Color | Silver |
Dimensions | 14.0L x 8.1W x 12.3H (mm) |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Housing Material | PBT |
Current Rating | 0.25 A |
Voltage Rating | 48 VDC |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |