Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Male DC Power Jack 2.1mm x 5.5mm Panel Mount Tabs

You may also like:
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
CS1014A-R CS1014A-R
GCD014 GCD014
Clearance

$0.75 ea

10% discount applied in cart

502 ship on Aug. 3


  • Jameco Part no.: 2230096
  • Manufacturer: Arndt
  • Manufacturer no.: PJ-DC2.1
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.75
10+ $0.65
100+ $0.55
500+ $0.49

Request a Large Quantity Quote

Male DC Power Jack 2.1mm x 5.5mm Panel Mount Tabs

Features

  • 2.1 mm x 5.5 mm, cylindrical male barrel jack
  • Solder lugs
  • Panel Mount (with tabs/flanges)
  • Straight contacts
  • Black


Report a problem
Suggest a product
Specification Value
Body/Shell StyleJack
Pin/Inner Diameter (mm)2.1
Outer Diameter (mm)5.5
TerminationSolderable Lug
Mounting TypePanel Mount
Body OrientationStraight
Rated Current (A)5
Rated Voltage (V)24


Report a problem
Suggest a product