Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

DC Power Jack Cable Mount 2.1mm with Strain Relief

You may also like:
CS1014A-R CS1014A-R
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
GCD014 GCD014
Clearance

$1.25 ea

10% discount applied in cart

542 ship on Nov. 30


  • Jameco Part no.: 2228594
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PJ1010A
  • HTS code: 8536694010
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

DC Power Jack Cable Mount 2.1mm with Strain Relief

Features

  • 2.1 mm x 5.5 mm
  • Cylindrical male barrel jack (straight)
  • Solder cup
  • Cable mount with built-in strain relief
  • Black plastic


Report a problem
Suggest a product
Specification Value
Body/Shell StyleJack
Pin/Inner Diameter (mm)2.1
Outer Diameter (mm)5.5
TerminationSolderable Cup
Mounting TypeCable Mount
Body OrientationStraight
Rated Current (A)5
Rated Voltage (V)12


Report a problem
Suggest a product