# of units | Price |
---|---|
1+ | $1.75 |
10+ | $1.59 |
100+ | $1.39 |
500+ | $1.25 |
Specification | Value |
---|---|
Body Orientation | Straight |
Product Type | 3.5 mm, Stereo |
Gender | Jack |
Mounting | Panel Mount |
Number of Contacts | 4 |
Color | Black |
Dimensions | 16.4L x 8.0 Dia (mm) |
Termination Method | Solder Lug |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Housing Material | Polyethylene |
Current Rating | 1 A |
Voltage Rating | 25 VDC |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |