Buzzers Indicator Piezo 12V 10mA 3500Hz 95dB Panel Mount Flange 6" Wire Leads

You may also like:
11D3120-LF-TA 11D3120-LF-TA
7P3120LF-LA 7P3120LF-LA
32S4120-LFPN 32S4120-LFPN
11D3240-R 11D3240-R
23S3120ANLF-PN 23S3120ANLF-PN
7S3240LFLA 7S3240LFLA
Clearance

$2.25 ea

273 ship on Jun. 16


  • Jameco Part no.: 2302423
  • Manufacturer: Mallory Products
  • Manufacturer no.: PK-20A35EW
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

Buzzers Indicator Piezo 12V 10mA 3500Hz 95dB Panel Mount Flange 6" Wire Leads

Specifications

  • Driver Circuitry: Indicator, Internally Driven
  • Input Type: DC
  • Voltage - Rated: 12 V
  • Voltage Range: 3 V to 24 V
  • Frequency: 3.5 kHz
  • Technology: Piezo
  • Operating Mode: Single Tone
  • Sound Pressure Level (SPL): 95 dB @ 12 V, 30 cm
  • Current - Supply: 10 mA
  • Port Location: Top
  • Operating Temperature: -20°C to 70°C
  • Mounting Type: Panel Mount, Flange
  • Termination: Wire Leads
  • Size: 1.102" Dia x 0.992" seated height (28.00 mm x 25.20 mm)


Report a problem
Suggest a product
Specification Value
Tone ModeContinuous/Fast Pulse
Input Voltage12 V
Voltage Range (Vp-p)3-24
Current Rating10 mA
Output95 dBA
Frequency3500 Hz
Size (H" x Dia.")0.99 x 1.10
Termination StyleWire Lead
MountingPanel Mount
TechnologyPiezo
Frequency Range3000 Hz to 4000 Hz
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Height0.99 in.
Diameter1.1 in.


Report a problem
Suggest a product