Piezo Transducer 25V 84dB

You may also like:
KWT2340F12L-2E KWT2340F12L-2E
AZ-3040E-W-LF AZ-3040E-W-LF
EAT-17 EAT-17
24C411 24C411
GKWT1470J05B GKWT1470J05B
DMSP-0913AJ-20-TG DMSP-0913AJ-20-TG

$1.59 ea

287 ship on Sep. 17


  • Jameco Part no.: 2287511
  • Manufacturer: Murata
  • Manufacturer no.: PKLCS1212E4001-R1
  • Web Exclusive
# of units Price
1+ $1.59
10+ $1.29
100+ $1.09

Request a Large Quantity Quote

Piezo Transducer 25V 84dB

Electrical Specifications:

  • Rated Voltage: 25Vp-p
  • Rated Current: 1.5mA (max)
  • Sound Output at 10cm: 84 dBA
  • Resonant Frequency: 4kHz
  • Dimensions: 0.47" H x 0.47"mm diameter
  • Number of pins: 2
  • Surface mount


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product