# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.39 |
100+ | $1.25 |
Specification | Value |
---|---|
Tone Mode | Continuous |
Input Voltage | 12 V |
Voltage Range (Vp-p) | 3-30 |
Current Rating | 7 mA |
Output | 70 dBA |
Frequency | 4000 Hz |
Size (H" x Dia.") | .29 x 1.25 |
Termination Style | PC Pins |
Mounting | Through Hole |
Technology | Piezo |
Height | 0.29 in. |
Diameter | 1.25 in. |