# of units | Price |
---|---|
1+ | $1.25 |
10+ | $1.09 |
100+ | $0.95 |
250+ | $0.75 |
Specification | Value |
---|---|
Shaft Diameter | 0.125 in. (1/8 in.) |
Product Type | Fluted |
Indicator Style | Top Line White Dot |
Body Color | Black |
Material | Plastic |
Size (Dia." x H") | 0.78 x 0.59 |
Mounting | Set Screw |
Diameter | 0.78 in. |
Height | 0.59 in. |