2.1mm Female Right-Angle DC Power Plug

You may also like:
JX16183 JX16183
Jameco Valuepro
HD2388C HD2388C
Jameco Valuepro
PL1351-R PL1351-R
Jameco Valuepro
WTJ-020-37A WTJ-020-37A
Jameco Valuepro
GCD014 GCD014
Jameco Valuepro
CS1014A-R CS1014A-R
Jameco Valuepro

$0.89 ea

1,016 In Stock
1,800 ship on Nov. 5


  • Jameco Part no.: 138587
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PL-007
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
500+ $0.59

Request a Large Quantity Quote

2.1mm Female Right-Angle DC Power Plug

Plug Size: 2.1mm Inner Diameter x 5.5mm Outer Diameter x 12mm Length

Features:

  • Strain Relief: 2.8mm Inner Diameter x 11mm Length
  • Contact Material: Nickel-plated Brass

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StylePlug
    Pin/Inner Diameter (mm)2.1mm
    Outer Diameter5.5mm
    TerminationSolderable
    Mounting TypeCable Mount
    Body OrientationRight Angle
    Current Rating5 A
    Voltage Rating24 VDC


    Report a problem
    Suggest a product