2.5mm Female Right-Angle DC Power Plug Connector

You may also like:
JR 1833 JR 1833
JR 1831 JR 1831
CD018 CD018
CD022 CD022
CD018-1 CD018-1
JR1828C JR1828C

$0.79 ea

1,669 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2099163
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PL-008
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59

Request a Large Quantity Quote

Female Right-Angle DC Power Plug

Plug Size: 2.5mm Inner Diameter x 5.5mm Outer Diameter x 9.5mm Length

Features:

  • Strain Relief: 2.8mm Inner Diameter x 11mm Length
  • Shell Material: PE
  • Contact Material: Nickel-plated Brass
  • Front Contact: fiber reinforced plastics (FRP)
  • Internal Insulation Material: Polybutylene terephthalate (PBT)


Report a problem
Suggest a product
Specification Value
Connector TypePlug
InputSolder Lug
Output2.5 x 5.5 (mm)
Mounting StyleCable Mount
Body OrientationRight Angle


Report a problem
Suggest a product