Plug DC Power Female 2.1x5.5x10.0MM 4.1x12.0MM Strain Relief

You may also like:
CS1022A-BL CS1022A-BL
JR 1833 JR 1833
DCCORD2.1 DCCORD2.1
6FT#245.5X2.1 6FT#245.5X2.1
DCEXTCORD2.1-6FT DCEXTCORD2.1-6FT
DCCORD2.5 DCCORD2.5
JR 1831 JR 1831

$0.95 ea

1,592 ship on Jan. 21


  • Jameco Part no.: 28760
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PL1351-R
  • Jameco Catalog
# of units Price
1+ $0.95
10+ $0.85
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

Female DC Power Plug

Plug Size: 2.1mm Inner Diameter x 5.5mm Outer Diameter x 10mm Length

Features:
  • Strain Relief: 4.1mm Inner Diameter x 12mm Length
  • Contact Material: Nickel-plated Brass

    Report a problem
    Suggest a product
  • Specification Value
    Plug/Jack TypeDC POWER PLUG OR JACK
    Body/Shell StylePLUG
    Mounting TypeCABLE


    Report a problem
    Suggest a product