T1 3/4 (5mm) LED with Flange Hi-Efficiency Red Water Clear 635nm

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
Jameco Valuepro
LG3330 LG3330
Jameco Valuepro
LY3330 LY3330
Jameco Valuepro
LTL-307E LTL-307E
Lite-On Electronics
MCDL-5013GD MCDL-5013GD
MCD Electronics
LTL-4233 LTL-4233
Lite-On Electronics
Clearance

$0.15 ea

10% discount applied in cart

207 In Stock


  • Jameco Part no.: 2295879
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: PL16-CTR12
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

T-1 3/4 (5mm) LED with Flange Hi-Efficiency Red Water Clear 635nm

Specifications

  • Emitting color: Orange-Red
  • Lens Feature: Color transparent Lens
  • LED size: T-1¾ (5mm)
  • LED diameter: 5 mm (0.197")
  • LED height: 8.7 mm (0.342")
  • Lead length: 22.5 mm (0.885") minimum (shortest leg)
  • Lead spacing: 2.54 mm (0.1")
  • Typical forward voltage: 2.1 V
  • Typical brightness (@ 20mA): 190 mcd
  • Wavelength: 635 nm (peak); 626 nm (dominant)
  • Viewing angle: 10°

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorRed Orange
    Luminous Intensity190 mcd
    Lens TypeDiffused
    Viewing Angle10°
    Typical Forward Voltage2.1 V
    Typical Forward Current20 mA
    Peak Wavelength635 nm
    Height8.6 mm
    Lead Pitch0.1 in.
    Pins2
    LED Display TypeStandard


    Report a problem
    Suggest a product