# of units | Price |
---|---|
1+ | $3.25 |
10+ | $2.75 |
50+ | $2.49 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 0.40 A |
Output Connector Diameters | 1.7mm x 3.0mm right angle |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Agency Approvals | UL, CUL |
AC Power Cord | N/A |
Number of Outputs | 1 |
Power Rating | 2 W |
Efficiency | 56.2% |
Family | PLA02 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |
Minimum Isolation Voltage | 3000V |
Color | Black |
Product Type | Auto Switching |
Style | Slimline Wall Mount |
Packaging | Carton |
Length | 2 in. |
Height | 1 in. |
Depth | 1.4 in. |
Input Connector | NEMA 1-15P |