Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

9 Volt 220 mA 2 Watt Wall Adapter with 2.1mm Plug

You may also like:
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
ST-122A ST-122A
CZH024240100USWM CZH024240100USWM
New Product

$4.95 ea

188 ship on Apr. 3
More Available – 5 weeks


  • Jameco Part no.: 2302511
  • Manufacturer: Phihong
  • Manufacturer no.: PLA02A-090R
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59
1000+ $3.29

Request a Large Quantity Quote

9 Volt 0.22 Amp 2 Watt Wall Adapter with 2.1mm Plug

Specifications

  • Output voltage: 9 VDC
  • Output current: 220 mA
  • Output connector: 2.1mm x 5.5mm plug, center positive cylindrical female barrel plug
  • Input voltage: 100 to 240 VAC @ 50/60 Hz
  • Size: 1.98"L x 0.98"W x 1.38"H
  • Case color: Black
  • Output cord length: 5.9'
  • Weight: 2.05 oz
  • Agency approvals: UL, CUL

Alternate Angle

Power Supply label

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)0.22
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")1.98 x 0.98 x 1.38
Agency ApprovalsUL/CUL/CEC
Maximum Input Current (A)0.1
Number of Outputs1
Maximum Output Power (W)2
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel IV


Report a problem
Suggest a product