Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5 Watt 5 VDC 1 Amp Regulated Switching Wall Adapter 2.1mm Plug

You may also like:
HK-AP-050A100-US HK-AP-050A100-US
GS06U-1P1J GS06U-1P1J
MU05-J050100-A1-2.1 MU05-J050100-A1-2.1
GQ30-120200-BU GQ30-120200-BU
HK-AR-120A100-US HK-AR-120A100-US
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
Slashed Prices - Limited Quantity

$4.95 ea

19 ship on Feb. 17


  • Jameco Part no.: 2211098
  • Manufacturer: Phihong
  • Manufacturer no.: PLA05A-050-R
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.25
50+ $3.75
100+ $3.25

Request a Large Quantity Quote

5 Watt 5 Volt DC 1 Amp Regulated Switching Wall Adapter 2.1mm Plug

5 Volts @ 1 Amps

Features

  • EISA Level IV Compliant
  • High Efficiency
  • Lightweight
  • Lower cost than regulated
  • Zero minimum load
  • Double insulated
  • Approvals: UL, CUL

    Specifications

  • AC input voltage range: 90 to 264 Vac
  • Efficiency: ≥ 64.4%
  • DC output connector: 2.1mm x 5.5mm Center Positive
  • Operation Temp: 0°C to +50°C
  • Dimensions: 2.6(L) x 1.1(W) x 1.53(H) inches
  • Cord color: Black

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Size (L" x W" x H")3.1 x 1.3 x 1.6
    Agency ApprovalsUL/CUL
    Number of Outputs1
    Maximum Output Power (W)5
    Efficiency (%)64.4
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel V


    Report a problem
    Suggest a product