This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
1+ | $6.95 |
10+ | $6.25 |
50+ | $5.59 |
100+ | $4.95 |
250+ | $4.49 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 1 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Agency Approvals | UL, CUL, CE |
AC Power Cord | N/A |
Number of Outputs | 1 |
Power Rating | 12 W |
Family | PLA12 |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Length | 2.7 in. |
Height | 2 in. |
Depth | 1.2 in. |
Input Connector | NEMA 1-15P |