Velleman PLA3N1

You may also like:
GP8200 GP8200
Velleman
NOZ8200/SP NOZ8200/SP
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2184683
  • Manufacturer: Velleman
  • Manufacturer no.: PLA3N1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8443991000
  • Web Exclusive

3 mm PLA Filament - Natural - 2.2 lbs.

Filament for 3D printers (Velleman K8200). PLA is a biodegradable plastic with a shiny surface and it is available in different colors.

Features

  • Good compatibility and degradation
  • Environment-friendly material

    Specifications

  • Diameter: 3 mm
  • Package: reel
  • Color: natural
  • Density: 1.25 g/cm³ (@ 21.5 °C)
  • Print temperature: 190-225 °C
  • Impact strength: 5 kJ/m²
  • Weight: 2.2 lb (1 kg)
  • Dimensions (reel): 0.79" x 0.79" x 0.28" (20 x 20 x 7 mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product