Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 5 Amps 60 Watts

You may also like:
PLN-100-12 PLN-100-12
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-80-12 SLD-80-12
SLD-50-12 SLD-50-12
ELG-300-12A ELG-300-12A

$42.20 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2103855
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLC-100-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $42.20
10+ $38.40

Request a Large Quantity Quote

100W Single Output Switching LED Power Supply


12 Volts @ 5 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • UL1310 Class 2 power unit
  • Pass LPS
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty
  • High efficiency 84.5%


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Additional Output Voltages (VDC)10.2 to 12
Input Voltage (VAC)90 to 264
Output Connector TypeScrew Terminal Block
Length (inch)7.89
Width (inch)2.73
Height (inch)1.37
PFC FunctionYes
Agency ApprovalsCUL/TUV/CB/CE/EN/EAC/CCC
Maximum Output Power (W)60
Input Frequency47 to 63
Maximum Input Current (A)1.1
Efficiency (%)84.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
FamilyPLC-100
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product