AC to DC LED Driver Enclosed Power Supply Single Output 15 Volts 5 Amps 75 Watts

You may also like:
PLN-100-15 PLN-100-15
MEAN WELL
APC-25-500 APC-25-500
MEAN WELL
PCD-16-700A PCD-16-700A
MEAN WELL
PCD-25-1050A PCD-25-1050A
MEAN WELL
LPV-60-15 LPV-60-15
MEAN WELL
APV-12-15 APV-12-15
MEAN WELL
LPV-35-15 LPV-35-15
MEAN WELL

$48.50 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2103863
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLC-100-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $48.50
5+ $44.10
25+ $39.69

Request a Large Quantity Quote

100W Single Output Switching LED Power Supply


15 Volts @ 5 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • UL1310 Class 2 power unit
  • Pass LPS
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty
  • High efficiency 86.5%


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current5 A
Output Range12.8 VDC to 15 VDC
Input Voltage90 VAC to 264 VAC
Output Connector TypeScrew Terminal Block
Length7.89 in.
Width2.73 in.
Height1.37 in.
PFC FunctionYes
Agency ApprovalsCUL, TUV, CB, CE, EN, EAC, CCC
Power Rating75 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.1 A
Efficiency86.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature50°C
FamilyPLC-100
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP Ratingn/a


Report a problem
Suggest a product