AC to DC LED Driver Enclosed Power Supply Single Output 27 Volts 3.55 Amps 95.85 Watts

You may also like:
PLN-100-27 PLN-100-27
MEAN WELL
LPV-60-24 LPV-60-24
MEAN WELL
NPF-200-24 NPF-200-24
MEAN WELL
NPF-200V-24 NPF-200V-24
MEAN WELL
PWM-200-24 PWM-200-24
MEAN WELL
PWM-200-24DA2 PWM-200-24DA2
MEAN WELL
HLG-240H-24A HLG-240H-24A
MEAN WELL

$44.10 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2103484
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLC-100-27
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $44.10
5+ $40.10
25+ $36.29

Request a Large Quantity Quote

100W Single Output Switching LED Power Supply


Output: 27 Volts @ 3.55 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • UL1310 Class 2 power unit
  • Pass LPS
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty
  • High efficiency 90%


Report a problem
Suggest a product
Specification Value
Output Voltage27 VDC
Output Current3.55 A
Output Range23 VDC to 27 VDC
Input Voltage90 VAC to 264 VAC
Output Connector TypeScrew Terminal Block
Length7.89 in.
Width2.73 in.
Height1.37 in.
PFC FunctionYes
Agency ApprovalsCUL, TUV, CB, CE, EN, EAC, CCC
Power Rating95.85 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.1 A
Efficiency90%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature50°C
FamilyPLC-100
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP Ratingn/a


Report a problem
Suggest a product