TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $48.50 |
5+ | $44.10 |
25+ | $39.69 |
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 2 A |
Output Range | 40.8 VDC to 48 VDC |
Input Voltage | 90 VAC to 264 VAC |
Output Connector Type | Screw Terminal Block |
Length | 7.89 in. |
Width | 2.73 in. |
Height | 1.37 in. |
PFC Function | Yes |
Agency Approvals | UL, TUV, CB, CE, EN, EAC, CCC |
Power Rating | 96 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.1 A |
Efficiency | 89% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 50°C |
Family | PLC-100 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | n/a |