TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $21.30 |
10+ | $19.40 |
25+ | $14.79 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 2.5 |
Maximum Output Power (W) | 30 |
Family | PLC-30 |
Additional Output Voltages (VDC) | 11.4 to 13.2 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.4 |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | CUL/TUV/CB/CE/EN/EAC/CCC |
Efficiency (%) | 82.5 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 50 |
Length (inch) | 6.29 |
Width (inch) | 1.81 |
Height (inch) | 1.18 |
Style | Enclosed |