AC to DC LED Driver Enclosed Power Supply Single Output 27 Volts 1.12 Amps 30.24 Watts

You may also like:
LPV-60-24 LPV-60-24
MEAN WELL
NPF-200-24 NPF-200-24
MEAN WELL
NPF-200V-24 NPF-200V-24
MEAN WELL
PWM-200-24 PWM-200-24
MEAN WELL
PWM-200-24DA2 PWM-200-24DA2
MEAN WELL
HLG-240H-24A HLG-240H-24A
MEAN WELL

$22.20 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2103513
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLC-30-27
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $22.20
5+ $20.20
25+ $18.33

Request a Large Quantity Quote

30W Single Output LED Power Supply


27 Volts @ 1.12 Amps

Features:
  • Universal AC input / Full range
  • Fully isolated plastic case with terminal block style of I/O
  • Built-in constant current limiting circuit
  • Adjustable output voltage and current level
  • Protections: Short circuit/Over load/Over voltage/Over temperature
  • Built-in active PFC function, comply with EN61000-3-2 class C (Pin ≤25W)
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage27 VDC
Output Current1.12 A
Output Range25.65 VDC to 29.7 VDC
Input Voltage90 VAC to 264 VAC
Output Connector TypeScrew Terminal Block
Length6.29 in.
Width1.81 in.
Height1.18 in.
PFC FunctionYes
Agency ApprovalsCUL, TUV, CB, CE, EN, EAC, CCC
Power Rating30.24 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.4 A
Efficiency84.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature50°C
FamilyPLC-30
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP Ratingn/a


Report a problem
Suggest a product