AC to DC LED Driver Enclosed Power Supply Single Output 9 Volts 3.3 Amps 29.7 Watts

You may also like:
LPV-60-12 LPV-60-12
MEAN WELL
APV-12-12 APV-12-12
MEAN WELL
LPV-20-12 LPV-20-12
MEAN WELL
NPF-200-12 NPF-200-12
MEAN WELL
NPF-200V-12 NPF-200V-12
MEAN WELL
PWM-200-12 PWM-200-12
MEAN WELL

$24.50 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2103821
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLC-30-9
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $24.50
5+ $22.30
25+ $20.07

Request a Large Quantity Quote

29.7W ENCLOSED LED POWER SUPPLY

9 Volts @ 3.3 Amps

Specifications:
  • Size (L x W x H) (inches): 6.3 x 1.8 x 1.2
  • Ripple and Noise (Vp-p): 2.6
  • Load Regulation: ±5.0%
  • Line Regulation: ±3.0%
  • Input: 90-264VAC @ 47-63Hz, or 127-370VDC
  • 2-year warranty
  • Certifications: UL/CUL/TUV/CE/PFC


Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC
Output Current3.30 A
Output Range8.55 VDC to 9.9 VDC
Input Voltage90 VAC to 264 VAC
Output Connector TypeScrew Terminal Block
Length6.29 in.
Width1.81 in.
Height1.18 in.
PFC FunctionYes
Agency ApprovalsCUL, TUV, CB, CE, EN, EAC, CCC
Power Rating29.7 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.4 A
Efficiency80%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature50°C
FamilyPLC-30
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP Ratingn/a


Report a problem
Suggest a product