*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $36.10 |
5+ | $32.90 |
25+ | $29.61 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 1.90 A |
Output Range | 24 VDC to 26 VDC |
Input Voltage | 90 VAC to 264 VAC |
Output Connector Type | Screw Terminal Block |
Length | 7.15 in. |
Width | 2.44 in. |
Height | 1.38 in. |
PFC Function | Yes |
Agency Approvals | CUL, TUV, CB, CE, EN, EAC, CCC |
Power Rating | 45.6 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.55 A |
Efficiency | 86.5% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 50°C |
Family | PLC-45 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | n/a |