Connector PLCC Socket 28 Position 1.27 mm Solder Straight Surface Mount

Samtec
PLCC-028-T-N
You may also like:
3-582118-0 3-582118-0
5822021-4 5822021-4
69802-144LF 69802-144LF
69802-032LF 69802-032LF
5822030-3 5822030-3
2-641296-2 2-641296-2

$3.39 ea

Call 1-800-831-4242


  • Jameco Part no.: 2042191
  • Manufacturer: Samtec
  • Manufacturer no.: PLCC-028-T-N
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $3.39
50+ $2.89
100+ $2.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector PLCC Socket 28 Position 1.27 mm Solder Straight Surface Mount

Report a problem
Suggest a product
Specification Value
GenderSKT
Contact MaterialBeryllium Copper
Contact PlatingTin Over Nickel
FamilyPLCC
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
TypePLCC Socket
Number of Contacts28
Insulation MaterialLiquid Crystal Polymer
Maximum Contact Resistance10mOhm
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingSurface Mount
PackagingTube
Pitch1.27mm
Product Depth17.78mm
Product Height5.08mm
Product Length17.78mm
Termination MethodSolderable
Product TypeConnector Socket


Report a problem
Suggest a product