16 Watt Single Output LED Driver Power Supply 12-16 Volts @ 1050 mAmps 115VAC Model

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
XLG-75-12-A XLG-75-12-A
XLG-200-12-A XLG-200-12-A
XLG-100-12-A XLG-100-12-A

$14.40 ea

Factory Stock - Ships on Sep. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166101
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLD-16-1050A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $14.40
10+ $13.15

Request a Large Quantity Quote

16 Watt Single Output LED Power Supply

12-16 Volts @ 1050 mAmps

Features:

  • 115VAC model
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit/ Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class 2 Power Unit
  • Class II power unit, no FG
  • IP30 design
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)1.05
Maximum Output Power (W)16.8
FamilyPLD-16
Additional Output Voltages (VDC)12 to 16
Input Voltage (VAC)90 to 135
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CSA/EN
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
Length (inch)3.3
Width (inch)2.2
Height (inch)1.2
StyleEnclosed


Report a problem
Suggest a product