*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $16.70 |
5+ | $15.20 |
25+ | $13.68 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 1.40 A |
Output Range | 8 VDC to 12 VDC |
Input Voltage | 90 VAC to 135 VAC |
Output Connector Type | Stripped and Tinned |
Length | 3.3 in. |
Width | 2.2 in. |
Height | 1.2 in. |
PFC Function | Yes |
Agency Approvals | CUL, FCC, EN, EAC |
Power Rating | 16.8 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.4 A |
Efficiency | 82.5% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 50°C |
Family | PLD-16 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP42 |