*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Current (A) | 0.35 |
Additional Output Voltages (VDC) | 24 to 48 |
Input Voltage (VAC) | 180 to 295 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 3.3 |
Width (inch) | 2.2 |
Height (inch) | 1.2 |
PFC Function | Yes |
Agency Approvals | UL/CB/CE/EN/ENEC/EAC |
Maximum Output Power (W) | 16.8 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.4 |
Efficiency (%) | 85.5 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 50 |
Family | PLD-16 |
Number of Outputs | 1 |
Style | Enclosed |