16 Watt Single Output LED Driver Power Suppl y16-24 Volts @ 700 mAmps 230VAC Model

You may also like:
APC-25-500 APC-25-500
PCD-16-700A PCD-16-700A
PCD-25-1050A PCD-25-1050A
LPV-60-15 LPV-60-15
APV-12-15 APV-12-15
LPV-35-15 LPV-35-15

$14.40 ea

Lead time 1 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166135
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLD-16-700B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $14.40
10+ $13.10

Request a Large Quantity Quote

16 Watt Single Output LED Power Supply

16-24 Volts @ 700 mAmps

Features:

  • 230VAC model
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit/ Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class 2 Power Unit
  • Class II power unit, no FG
  • IP30 design
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)0.7
Additional Output Voltages (VDC)16 to 24
Input Voltage (VAC)180 to 295
Output Connector TypeStripped and Tinned
Length (inch)3.3
Width (inch)2.2
Height (inch)1.2
PFC FunctionYes
Agency ApprovalsCUL/CB/CE/EN/ENEC/EAC
Maximum Output Power (W)16.8
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)86
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
FamilyPLD-16
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product