MEAN WELL PLD-25-700

You may also like:
PLM-25-700 PLM-25-700
MEAN WELL
PLN-100-24 PLN-100-24
MEAN WELL
PLN-100-27 PLN-100-27
MEAN WELL
PLN-60-24 PLN-60-24
MEAN WELL
PLN-30-24 PLN-30-24
MEAN WELL
PLN-60-27 PLN-60-27
MEAN WELL
LPL-18-24 LPL-18-24
MEAN WELL

$18.10 ea

9 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2141165
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLD-25-700
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $18.10
5+ $16.40
25+ $14.80

Request a Large Quantity Quote

25W Single Output LED Power Supply

24 - 36 Volts @ 700 milliamps (mA)

Features:
  • Universal AC input / Full range (up to 295VAC)
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Overload / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • 100% full load burn-in test
  • High reliability
  • Suitable for dry / damp locations
  • Class II power unit, no FG
  • FCC and CE certified
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.70 A
Output Range24 VDC to 36 VDC
Input Voltage90 VAC to 295 VAC
Output Connector TypeStripped and Tinned
Length3.30 in.
Width2.24 in.
Height1.16 in.
PFC FunctionYes
Agency ApprovalsUL, CB, CE, FCC, EN, ENEC, EAC
Power Rating25.2 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.6 A
Efficiency86%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature60°C
FamilyPLD-25
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP42


Report a problem
Suggest a product